TDK C1005C0G1H151F050BA

Mlcc, 0402, c0G, 50V, 150Pf, 0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1005C0G1H151F050BA
$ 0.151
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005C0G1H151F050BA.

IHS

Datasheet57 pages3 years ago

TDK

Newark

Future Electronics

Inventory History

3 month trend:
-2.96%

CAD Models

Download TDK C1005C0G1H151F050BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.151
$ 0.03
$ 0.03
Stock
131,531
2,569,432
2,569,432
Authorized Distributors
5
6
6
Capacitance
150 pF
150 pF
150 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
1 %
1 %
1 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

50V 150pF C0G ±1% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 150pF NP0 ±1% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX04025A151FAT2A
0402 150 pF 50 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX04025A151JAT2A
0402 150 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0402C151J5GACTU
Cap Ceramic 150pF 50V C0G 5% Pad SMD 0402 125°C T/R
50V 150pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C1005C0G1H151F050BA provided by its distributors.

Mlcc,0402,c0G,50V,150Pf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1005C0G1H151F050BA
Cap Ceramic 150pF 50V C0G 1% Pad SMD 0402 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402
Multilayer Ceramic Chip Capacitors, Capacitance=150pF, LxWxT:1x0.5x0.5mm
Multilayer Ceramic Capacitors 0402 50V C0G 151 1%
EIA CASE SIZE: 0402, VOLTAGE: 50, CAP VALUE: 150, TOL: +/-1%, THICKNESS: 0.50 ± 0.05
CAP, 150PF, 50V, 1%, C0G/NP0, 0402; Capacitance: 150pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 1%; Dielectric Characteristic: C0G / NP0; Product Range: C Series TDK; Operating

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos