
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST29864246 | 5,931 | 1 | 10h | ||||||||
| TTI | C1005C0G1H121J050BA | 20,000 | 10K | Tape & Reel | 1d | |||||||
| DigiKey | 445-1248-1-ND | 25 | Cut Tape | |||||||||
| Farnell | C1005C0G1H121J050BA | 0 | 10 | Cut Tape | 3h | |||||||
| Win Source | WS-C1005C0G1H121J050BA | 20 | 4100 | 17h |
Download datasheets and manufacturer documentation for TDK C1005C0G1H121J050BA.
Download TDK C1005C0G1H121J050BA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK C1005C0G1H121J050BA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK C1005C0G1H121J050BA.