Murata GRM0335C1H8R0BA01D

50V 8pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1H8R0BA01D.

TME

Datasheet3 pages4 years ago

Ciiva

X-ON

Arrow.cn

Inventory History

3 month trend:
-8.55%

CAD Models

Download Murata GRM0335C1H8R0BA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.006
Stock
3,186,481
35,000
Authorized Distributors
6
3
Capacitance
8 pF
8 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-01-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 8pF 100V C0G 0.5pF Pad SMD 0201 125C T/R
Samsung Electro-MechanicsCL03C7R5CA3GNNC
Cap Ceramic 7.5pF 25V C0G 0.25pF SMD 0201 125°C Paper T/R
Cap Ceramic 8.2pF 100V C0G 0.5pF Pad SMD 0201 125C T/R
Ceramic Capacitor, YES, Ceramic, 100V, 5.9524% +Tol, 5.9524% -Tol, C0G, 30ppm/Cel TC, 0.0000084uF, Surface Mount, 0603M/0201
Samsung Electro-MechanicsCL03C8R2CA3GNNH
Cap Ceramic 8.2pF 25V C0G 0.25pF SMD 0201 125°C Cardboard T/R
Samsung Electro-MechanicsCL03C8R2BA3GNNH
Cap Ceramic 8.2pF 25V C0G 0.1pF SMD 0201 125°C Cardboard T/R

Descriptions

Descriptions of Murata GRM0335C1H8R0BA01D provided by its distributors.

50V 8pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 8PF 50V NP0 0201 / Cap Ceramic 8pF 50V C0G 0.1pF Pad SMD 0201 125°C T/R
0201 8 pF 50 V ±0.1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Chip Capacitor (MLCC) 0201 8pF 50V C0G(NP0)
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.25% +Tol, 1.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0603M/0201
Cap, 8Pf, 50V, Mlcc, 0201; Capacitance:8Pf; Voltage Rating:50V; Ceramic Capacitor Case:0201 [0603 Metric]; Capacitance Tolerance:± 0.1Pf; Dielectric Characteristic:C0G/Np0; Product Range:Grm Series; Operating Temperature Min:-55°C;rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM0335C1H8R0BA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH