TDK C1005C0G1H050B

Cap Ceramic 5pF 50V C0G 0.1pF SMD 0402 125°C
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005C0G1H050B.

JRH Electronics

Datasheet55 pages11 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Related Parts

50V 5pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05C050CB5NNNC
Multilayer Ceramic Capacitor, 5 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric]
0201 5 pF 25 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 5pF 25V C0G 0.1pF Pad SMD 0201 125C T/R
CC Series 0201 4.7 pF 50 V ±0.25 pF C0G/NPO Multilayer Ceramic Chip Capacitor
CAPACITOR CERAMIC 5.1PF 25V, C0G, 0.25pF, 0201; Product Range:TDK - C Series; Ca

Descriptions

Descriptions of TDK C1005C0G1H050B provided by its distributors.

Cap Ceramic 5pF 50V C0G 0.1pF SMD 0402 125°C
5pF ¡À0.1pF C0G(NP0) 50V 0402 500¦Ìm
CAPACITOR CERAMIC, 5PF, 50V, C0G, 0402; Dielectric Characteristic:C0G / NP0; Capacitance:5pF; Capacitance Tolerance:± 0.1pF; Voltage Rating:50VDC; Temperature Coefficient:0 ± 30ppm/°C; Capacitor Case Style:0402; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos