TDK C1005C0G1H010B

Cap Ceramic 1pF 50V C0G 0.1pF SMD 0402 125°C
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005C0G1H010B.

element14

Datasheet31 pages24 years ago
Datasheet29 pages24 years ago
Datasheet31 pages24 years ago
Datasheet29 pages24 years ago
Datasheet29 pages24 years ago
Datasheet29 pages24 years ago

_legacy Avnet

Master Electronics

Electro Sonic

Farnell

Related Parts

CAPACITOR CERAMIC 1PF 50V, C0G/NP0, 0.25pF, 0201; Product Range:TDK - C Series;
0201 1 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0201 1 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0201 1 pF 25 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK C1005C0G1H010B provided by its distributors.

Cap Ceramic 1pF 50V C0G 0.1pF SMD 0402 125°C
CAPACITOR CERAMIC 1PF 50V, C0G/NP0, 0.1p; CAPACITOR CERAMIC 1PF 50V, C0G/NP0, 0.1pF, 0402; Capacitance:1pF; Capacitance Tolerance:± 0.1pF; Dielectric Characteristic:C0G / NP0; Voltage Rating:50V; Capacitor Case Style:0402 ^1005 Metric]; Capacitor Terminals:SMD
C1005C0G1H010B, TDK Corporation

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos