TDK C0816X7R0J224M050AC

6.3V 220nF X7R 卤20% 0306 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.041
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0816X7R0J224M050AC.

IHS

Datasheet8 pages7 years ago

Ciiva

CAD Models

Download TDK C0816X7R0J224M050AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.106
$ 0.106
Stock
32,092
832,025
832,025
Authorized Distributors
2
2
2
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0306
0306
0306
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-08-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-04-30
LTD Date2018-10-30

Related Parts

0603 0.22 uF 6.3 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor
TAIYO YUDENJWK107B7224MV-T
Cap, Mlcc, 0306, 6.3V, X7R, 0.22Uf,20%, T&r Rohs Compliant: Yes |Taiyo Yuden JWK107B7224MV-T
TAIYO YUDENJMK105B7224MV-F
Cap ,mlcc ,0402,6.3V, x7R,0.22Uf20% Rohs Compliant: Yes |Taiyo Yuden JMK105B7224MV-F
6.3V 220nF X7R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0.22 uF 10 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor
10V 220nF X7R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C0816X7R0J224M050AC provided by its distributors.

6.3V 220nF X7R 卤20% 0306 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.22uF 6.3V X7R 20% SMD 0306 125°C Blister Plastic T/R
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0306
EIA CASE SIZE: 0306, VOLTAGE: 6.3, CAP VALUE: 224, TOL: +/-20%, THICKNESS: 0.50 ± 0.10

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0816X7R0J224M(050AC)