TDK C0816X6S0G475M050AC

Multilayer Ceramic Capacitor, 4.7 uF, 4 V, ± 20%, X6S, 0306 [0816 Metric]
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0816X6S0G475M050AC.

IHS

Datasheet6 pages4 years ago

TDK

CAD Models

Download TDK C0816X6S0G475M050AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.147
$ 0.147
Stock
21,457
19,600
19,600
Authorized Distributors
0
5
5
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X6S
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0306
0306
0306
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-08-16
Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 3 years ago)

Related Parts

Cap Ceramic 4.7uF 10V X6S 20% Pad SMD 0603 105C T/R
Multilayer Ceramic Capacitor, 4.7 uF, 4 V, ± 20%, X6S, 0603 [1608 Metric]
4V 4.7uF X6S 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 4.7uF X6S ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 4.7uF X6S 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
GRM Series 0603 4.7 uF 25 V ±20 % Tolerance X6S SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK C0816X6S0G475M050AC provided by its distributors.

Multilayer Ceramic Capacitor, 4.7 uF, 4 V, ± 20%, X6S, 0306 [0816 Metric]
4V 4.7uF X6S 卤20% 0306 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=4.7μF, LxWxT:0.8x1.6x0.5mm
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 0306
EIA CASE SIZE: 0306, VOLTAGE: 4, CAP VALUE: 475, TOL: +/-20%, THICKNESS: 0.50 ± 0.10

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos