TDK C0603JB1E101K030BA

CAP CER 100PF 25V JB 0201 / 100 pF ±10% 25V Ceramic Capacitor JB 0201 (0603 Metric)
$ 0.002
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603JB1E101K030BA.

IHS

Datasheet57 pages4 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C0603JB1E101K030BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2025-01-31
LTD Date2025-03-31
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

25V 100pF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK063BJ101KP-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 25VDC 100pF 10% X5R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 100pF X7R 0201 10%
Ceramic Capacitor, YES, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603M/0201
25V 100pF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=100pF, LxWxT:0.6x0.3x0.3mm

Descriptions

Descriptions of TDK C0603JB1E101K030BA provided by its distributors.

CAP CER 100PF 25V JB 0201 / 100 pF ±10% 25V Ceramic Capacitor JB 0201 (0603 Metric)
C 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm JB ±10% 100pF
Cap Ceramic 100pF 25V JB 10% SMD 0201 85°C Punched Paper T/R
Multilayer Ceramic Chip Capacitors, Capacitance=100pF, LxWxT:0.6x0.3x0.3mm
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, JB, 10% TC, 0.0001uF, Surface Mount, 0201
EIA CASE SIZE: 0201, VOLTAGE: 25, CAP VALUE: 101, TOL: +/-10%, THICKNESS: 0.30 ± 0.03
Cap Ceramic 100pF 25V JB 10% Pad SMD 0201 85C Low ESR T/R
General Purpose MLCC, 0201, JB, 25V, 100pF, 10%, 0.30mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos