Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM033R71E101KA03D

25V 100pF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM033R71E101KA03D.

Geoflip

Datasheet4 pages6 years ago

Ciiva

X-ON

LCSC

Arrow Electronics

Inventory History

3 month trend:
-33.10%

CAD Models

Download Murata GCM033R71E101KA03D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.005
$ 0.005
Stock
385,789
5,106,992
5,106,992
Authorized Distributors
6
6
6
Capacitance
100 pF
100 pF
100 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

25V 100pF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, YES, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603M/0201
25V 100pF X7R 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 100pF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 100pF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201

Descriptions

Descriptions of Murata GCM033R71E101KA03D provided by its distributors.

25V 100pF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 100PF 25V X7R 0201 / 100 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Cap Ceramic 100pF 25V X7R 10% Pad SMD 0201 125C T/R Automotive AEC-Q200
0201 (0603Metric) CERAMIC CAPACITOR GCM 25V 100pF ±10% X7R
Cap Ceramic 100pF 25V X7R 10% SMD 0201 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, YES, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603M/0201
MLCC 100pF ±10% X7R 25V 0201 SMD, 600μm × 300μm × 330μm
MLCC SMD 0201 100pF 25V X7R 10% Automoti
RS APAC

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH