TDK C0603C0G1E820K030BA

C Series 0201 82 pF 25 V ±10 % Tolerance C0G SMT Multilayer Ceramic Capacitor
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603C0G1E820K030BA.

IHS

Datasheet57 pages4 years ago

TDK

Future Electronics

CAD Models

Download TDK C0603C0G1E820K030BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
Stock
42,229
104,962
Authorized Distributors
0
5
Capacitance
82 pF
82 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
Height
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2025-01-31
LTD Date2025-03-31
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Yageo GroupC0201C820K3GACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0201
0201 82 pF 25 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Yageo GroupC0201C820J3GACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0201
Cap Ceramic 82pF 25V C0G 5% SMD 0201 125°C Paper T/R
25V 82pF C0G 卤5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK063CG820JT-F
Cap, Mlcc, 0201, 25V, C0G, 82Pf 5%, T&r Rohs Compliant: Yes |Taiyo Yuden TMK063CG820JT-F

Descriptions

Descriptions of TDK C0603C0G1E820K030BA provided by its distributors.

C Series 0201 82 pF 25 V ±10 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 8.2e-05uF, Surface Mount, 0201
Multilayer Ceramic Chip Capacitors, Capacitance=82pF, LxWxT:0.6x0.3x0.3mm
25V 82pF 卤10% Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EIA CASE SIZE: 0201, VOLTAGE: 25, CAP VALUE: 820, TOL: +/-10%, THICKNESS: 0.30 ± 0.03

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos