TDK C0603C0G1E820J030BA

Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 8.2e-05uF, Surface Mount, 0201
$ 0.003
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603C0G1E820J030BA.

IHS

Datasheet57 pages4 years ago

TDK

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C0603C0G1E820J030BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.003
$ 0.006
$ 0.006
Stock
57,893
3,737,192
3,737,192
Authorized Distributors
2
6
6
Capacitance
82 pF
82 pF
82 pF
Dielectric
C0G
NP0
NP0
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2019-10-01
LTD Date2020-03-01
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

0201 82 pF 25 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Yageo GroupC0201C820J3GACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0201
Cap Ceramic 82pF 25V C0G 5% SMD 0201 125°C Paper T/R
25V 82pF C0G 卤5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK063CG820JT-F
Cap, Mlcc, 0201, 25V, C0G, 82Pf 5%, T&r Rohs Compliant: Yes |Taiyo Yuden TMK063CG820JT-F
50V 82pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C0603C0G1E820J030BA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 8.2e-05uF, Surface Mount, 0201
Cap Ceramic 82pF 25V C0G 5% Pad SMD 0201 125C Low ESR T/R
Multilayer Ceramic Chip Capacitors, Capacitance=82pF, LxWxT:0.6x0.3x0.3mm
Cap Ceramic 82pF 25V C0G 5% SMD 0201 125°C T/R
Avnet Japan
EIA CASE SIZE: 0201, VOLTAGE: 25, CAP VALUE: 82, TOL: +/-5%, THICKNESS: 0.30 ± 0.03
Cap, Mlcc, 82Pf, 25V, C0G/Np0, 0201; Capacitance:82Pf; Voltage(Dc):25V; Voltage(Ac):-; Capacitor Case/Package:0201 [0603 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:C Series; Msl:- Rohs Compliant: Yes |Tdk C0603C0G1E820J030BA

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C0G1E820J(030BA)