TDK C0603C0G1E390J

Cap Ceramic 39pF 25V C0G 5% Pad SMD 0201 125C T/R
Obsolete

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-C0603C0G1E390JContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603C0G1E390J.

IHS

Datasheet29 pages24 years ago

Farnell

element14

Alternate Parts

Price @ 1000
$ 0.004
$ 0.004
Stock
0
2,464,251
2,464,251
Authorized Distributors
0
6
6
Capacitance
39 pF
39 pF
39 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

25V 39pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C0603C0G1E390J provided by its distributors.

Cap Ceramic 39pF 25V C0G 5% Pad SMD 0201 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0201
Case:C0603, T.C:C0G, Voltage:1E, Cap Value:390, Tol:J, Thickness:0.3, E series: 12
MLCC, 0201, C0G, 25V, 39PF; Dielectric Characteristic:C0G / NP0; Capacitance:39pF; Capacitance Tolerance:± 5%; Voltage Rating:25V; Temperature Coefficient:0 ± 30ppm/°C; Capacitor Case Style:0201; No. of Pins:2; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos