TDK C0603C0G1E1R6B

25V 1.6pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.026
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603C0G1E1R6B.

Arrow Electronics

Datasheet1 page14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C0603C0G1E1R6B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

2.5V 1.6pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 1.6pF 25volts C0G +/-0.1pF
Samsung Electro-MechanicsCL03C1R6BA3GNND
Cap Ceramic 1.6pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R
Samsung Electro-MechanicsCL03C1R6BA3GNNC
Cap Ceramic 1.6pF 25V C0G 0.1pF Pad SMD 0201 125C T/R
Samsung Electro-MechanicsCL03C1R6CA3GNNC
Cap Ceramic 1.6pF 25V C0G 0.25pF SMD 0201 125°C Paper T/R
50V 1.6pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C0603C0G1E1R6B provided by its distributors.

25V 1.6pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Case:C0603, T.C:C0G, Voltage:1E, Cap Value:1R6, Tol:B, Thickness:0.3, E series: 24
CAPACITOR CERAMIC, 1.6PF, 25V, C0G, 0201; Dielectric Characteristic:C0G / NP0; Capacitance:1.6pF; Capacitance Tolerance:± 0.1pF; Voltage Rating:25VDC; Temperature Coefficient:0 ± 30ppm/°C; Capacitor Case Style:0201; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos