TDK C0603C0G1E130J030BG

25V 13pF C0G 卤5% Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603C0G1E130J030BG.

IHS

Datasheet7 pages12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C0603C0G1E130J030BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.004
$ 0.004
Stock
28,046
847,399
847,399
Authorized Distributors
1
6
6
Capacitance
13 pF
13 pF
13 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-08-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-05-29
LTD Date2015-08-31

Related Parts

CAP CER 13PF 25V NP0 0201 / Cap Ceramic 13pF 25V C0G 5% Pad SMD 0201 125°C T/R
50V 13pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 12pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0201C120J3GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 12pF C0G 0201 5%
25V 12pF C0G 卤5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03C120JA3GNNC
Multilayer Ceramic Capacitor, 12 pF, 25 V, ± 5%, C0G (NP0), 0201 [0603 Metric]

Descriptions

Descriptions of TDK C0603C0G1E130J030BG provided by its distributors.

25V 13pF C0G 卤5% Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0201
EIA CASE SIZE: 0201, VOLTAGE: 25, CAP VALUE: 130, TOL: +/-5%, THICKNESS: 0.30 ± 0.03
CAP 13PF 25V C0G +/-5% SMD 0201

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos