| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-5559-1-ND | 82 | 1 | Cut Tape | ||||||||
| Worldway Electronics | C0603C0G1E080C030BG | 26,225 | 7 | Tape & Reel | 16h | |||||||
| Bettlink | C0603C0G1E080C030BG | 491 | 19h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | C0603C0G1E080C030BG | Contact | >1wk | |||||||||
| SD Chips | C0603C0G1E080C030BG | Contact | 13h |
Download datasheets and manufacturer documentation for TDK C0603C0G1E080C030BG.
Download TDK C0603C0G1E080C030BG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK C0603C0G1E080C030BG provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK C0603C0G1E080C030BG.