TDK C0402X7R1A102K020BC

10V 1nF X7R ±10% 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0402X7R1A102K020BC.

IHS

Datasheet57 pages4 years ago

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
+141%

CAD Models

Download TDK C0402X7R1A102K020BC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.001
Stock
856,624
17,273
Authorized Distributors
6
5
Capacitance
1 nF
1 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0201
0402
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
Height
200 µm
200 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-07-10
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

10V 1nF X7R ±10% 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0402C102K8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1000pF X7R 0402 10%
Yageo GroupC0805C102K8RACTU
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805
KYOCERA AVX0603ZC102KAT2A
0603 1 nF 10 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX0402ZC102KAT2A
0402 1 nF 10 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
10V 1nF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C0402X7R1A102K020BC provided by its distributors.

10V 1nF X7R ±10% 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201
Mlcc,01005,x7R,10V,1Nf,0.2Mm/Tape And Reel Rohs Compliant: Yes |Tdk C0402X7R1A102K020BC
Multilayer Ceramic Chip Capacitors, Capacitance=1nF, LxWxT:0.4x0.2x0.2mm
Cap Ceramic 0.001uF 10V X7R 10% Pad SMD 01005 125C Low ESR T/R
EIA CASE SIZE: 01005, VOLTAGE: 10, CAP VALUE: 102, TOL: +/-10%, THICKNESS: 0.20 ± 0.02

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos