TDK C0402C0G1C100D020BC

CAP CER 10PF 16V C0G 01005 / 10 pF ±0.5pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0402C0G1C100D020BC.

IHS

Datasheet57 pages5 years ago

TDK

TME

Inventory History

3 month trend:
-0.18%

CAD Models

Download TDK C0402C0G1C100D020BC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.007
$ 0.007
Stock
111,804
672,205
672,205
Authorized Distributors
5
6
6
Capacitance
10 pF
10 pF
10 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
-
5 %
5 %
Height
200 µm
200 µm
200 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Samsung Electro-MechanicsCL02C100JO2ANNC
Cap Ceramic 10pF 16V C0G 5% SMD 01005 125°C Cardboard T/R
KYOCERA AVXCU10Y1100JATUA
Cap Ceramic 10pF 16V C0G 5% SMD 01005 125°C T/R
Ceramic Capacitor, YES, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402M/01005
Yageo GroupC0805C100M4GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10pF C0G 0805 20%
CAP CER 10PF 16V C0G/NP0 01005 / 10 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
KYOCERA AVX0402YA100KAT2A
0402 10 pF 16 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK C0402C0G1C100D020BC provided by its distributors.

CAP CER 10PF 16V C0G 01005 / 10 pF ±0.5pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
16V 10pF C0G 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Mlcc,01005,c0G,16V,10Pf,0.2Mm/Tape And Reel Rohs Compliant: Yes |Tdk C0402C0G1C100D020BC
Multilayer Ceramic Chip Capacitors, Capacitance=10pF, LxWxT:0.4x0.2x0.2mm
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005
EIA CASE SIZE: 01005, VOLTAGE: 16, CAP VALUE: 10, TOL: +/-0.50PF, THICKNESS: 0.20 ± 0.02

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos