Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B88069X4640C102

EHV Series 350V 10kA Through Hole 2 ElectrodeArrester Gas Discharge Tube(GDT)
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B88069X4640C102.

Burklin Elektronik

Datasheet4 pages19 years ago

Future Electronics

Farnell

_legacy Avnet

Mouser

Inventory History

3 month trend:
-8.63%

CAD Models

Download TDK B88069X4640C102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-07-26
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-204AL
onsemiMUR415RLG
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 150 V
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon
onsemi1N5401
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD
Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41

Descriptions

Descriptions of TDK B88069X4640C102 provided by its distributors.

EHV Series 350V 10kA Through Hole 2 ElectrodeArrester Gas Discharge Tube(GDT)
Surge Arresters, 2 electrodes Arresters, Nominal DC sparkover voltage = 350V
EPCOS gas discharge tube, DC breakdown voltage350V, Through-hole, Maximum surge current 10kA
Surge Arresters from EPCOS include include 2-Electrode and 3-Electrode Arresters.
M51-A350X Series 350 V Spark-Over 5 kA Impulse Discharge 2-Electrode Arrester
Gas Discharge Tube (GDT), M51-A350X, 350 V, Axial Leaded, 10 kA, 900 V
Gas Discharge Tubes 350VDC 5kADC 5AAC 1pF Axial Thru-Hole
5kA 卤20% 350V 2 Plugin Gas Discharge Tube Arresters (GDT) ROHS
Gas Discharge Tube Suppressor, ALF2
Surge Arrestors 350V 5KA 2 Electrode
GAS DISCHARGE TUBES 2 ELECT 350V
GDT 350V 5KA 2 POLE THROUGH HOLE
GAS DISCHARGE TUBE, 350V; Product Range: M5 Series; DC Breakover Voltage: 350V; GDT Case Style: Axial Leaded; Impulse Discharge Current: 5kA; Impulse Sparkover Voltage: 900V; SVHC: No SVHC (27-Jun-2018); Capacitance: 1pF; Clamp

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • M51-A350X
  • M51/A350X
  • M51A350X