TDK B82790C513N201

Common Mode Choke Surface Mount Signal Line 500mA 2 Lines 140 mOhm (Typ) -40°C ~ 125°C
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82790C513N201.

_legacy Avnet

Datasheet11 pages27 years ago

Inventory History

3 month trend:
Restocked

Related Parts

Common Mode Choke Surface Mount Signal Line 800mA 2 Lines 140 mOhm (Typ) -40°C ~ 125°C
B82793S0 Common Mode Choke 51uH 30% 100KHz Ferrite 800mA Blister T/R
Wurth Elektronik744227S
Choke 51uH at 1kHz Common Mode 2-Line Surface Mount 5.5kOhms at 30MHz 1A DCR 160mOhm
Wurth Elektronik744227
WE-SL2 SMT COMMON MODE LINE FILTER Data Line Filter, 2 Function(s), 80V, 1A, 4 Pin(s)

Descriptions

Descriptions of TDK B82790C513N201 provided by its distributors.

Common Mode Choke Surface Mount Signal Line 500mA 2 Lines 140 mOhm (Typ) -40°C ~ 125°C
Common Mode Chokes Dual 51uH 100kHz 0.5A 0.14Ohm DCR SMD Automotive T/R
Choke, Common Mode, 51 uH, 500 mA, 7.1mm x 6mm x 5.2mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82790 C513 N201
  • B82790-C513-N201
  • B82790C 513N201
  • B82790C-513N201