TDK B82790C0475N265

Choke, Common Mode, 4.7 mH, B82790C0 Series, 200 mA, 7.1mm x 6mm x 4.9mm
$ 1.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82790C0475N265.

TME

Datasheet12 pages6 years ago

EPCOS

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 4700uH, 35%, 2 Element, Ferrite-Core

Descriptions

Descriptions of TDK B82790C0475N265 provided by its distributors.

Choke, Common Mode, 4.7 mH, B82790C0 Series, 200 mA, 7.1mm x 6mm x 4.9mm
Common Mode Filters / Chokes, Rated current=0.2A, L x W x T :
Common Mode Chokes Dual 4.7mH 10kHz 200mA SMD Blister T/R
INDUCTOR, 4.7MH, 500MA, FULL REEL; Product Range:EPCOS - B82790C0 Series; Inductance:4.7mH; Rated Current:200mA; Case Dimensions:7.1mm x 6mm x 4.9mm; SVHC:No SVHC (20-Jun-2013); Core Material:Ferrite; DC Current Max:200mA; DC Current Rating:200mA; DC Resistance Max:0.51ohm; Inductance Tolerance:+50%, -30%; Inductor Case Style:SMD

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82790-C0475-N265