TDK B82791H0015A016

General Purpose Inductor, 4700uH, 35%, 2 Element, Ferrite-Core
$ 1.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82791H0015A016.

Burklin Elektronik

Datasheet6 pages27 years ago

TME

Farnell

EPCOS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

CMC 4.7MH 700MA 2LN TH / Common Mode Chokes Dual 4700uH 10kHz 0.7A 0.44Ohm DCR Thru-Hole Box
Power Line Chokes, L=4.7mH Rated current=0.6A, LxWxT:16.5mmx11mmx16.5mm
Ind Common Mode Choke 4.7mH -30% to 50% 10KHz Ferrite 700mA PC Pin Cardboard
Common Mode Filters / Chokes, |Z|=2400Ω at 0.1MHz, L x W x T :
TE ConnectivityEV28-3.0-02-5M0
Common Mode Chokes Dual 5000uH 10kHz 3A 0.079Ohm DCR Thru-Hole
TE ConnectivityEH24-1.5-02-4M5
Eh24 Common Mode Choke 250Vac, 1.5A, 4.5Mh Rohs Compliant: Yes |Schaffner EH24-1.5-02-4M5

Descriptions

Descriptions of TDK B82791H0015A016 provided by its distributors.

General Purpose Inductor, 4700uH, 35%, 2 Element, Ferrite-Core
Box Tin (Sn) - with Nickel (Ni) barrier 2 e3 Common Mode Choke 100mA 850mOhm 10kHz 15.2mm
Common Mode Filters / Chokes, |Z|=2700Ω at 0.1MHz, L x W x T :
Common Mode Chokes Dual 4700uH 2.7kOhm 10kHz 0.1A 0.85Ohm DCR Thru-Hole Tray
80V 42V 100mA 2 4.7mH@ 10 kHz 850m¦¸(Typ) , 15.2mm*7.4mm*17.6mm
Data line choke, radial, 4.7 mH, 100 mA, B82791H0015A016
4.7mH@10kHz 850m惟 2 Plugin Common Mode Filters ROHS
Interference Filter, Wired 4.7 mH (2x) 0.1 A (2x)
Chokes from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines.
CHOKE, COMMON MODE, 4.7MH, 0.1A; Inductor Type:Common Mode Choke; Series:B82791H15; Inductance:4.7mH; Tolerance, Inductance:+35%, -25%; Resistance:0.85ohm; DC Current Max:0.1A; Case Style:PCB Through Hole; Core Materi ;RoHS Compliant: Yes
COMMON MODE CHOKE, 0.1A, 4.7MH, 0.1A; Rated Current: 100mA; Inductance: 4.7mH; Product Range: B82791 Series; Impedance: -; SVHC: No SVHC (07-Jul-2017); Core Material: Ferrite; DC Current Max: 100mA; DC Current Rating: 100mA; DC

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos