TDK B82734R2142B030

Common Mode Chokes Dual 39000uH 10kHz 1.4A 0.46Ohm DCR Thru-Hole Box
$ 1.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82734R2142B030.

TME

Datasheet7 pages9 years ago

Farnell

EPCOS

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B82734R2142B030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-03-09
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 39000uH, 30%, 2 Element, Ferrite-Core
Common Mode Chokes Dual 39000uH 10kHz 0.4A 2Ohm DCR Thru-Hole Automotive Box
Common Mode Chokes Dual 39000uH 10kHz 0.6A 1.5Ohm DCR Thru-Hole Box
TE ConnectivityRN114-0.5-02
Common Mode Chokes Dual 39mH 10kHz 500mA 810mOhm DCR Thru-Hole
TE ConnectivityRN214-0.5-02
Common Mode Chokes Dual 39mH 10kHz 500mA 810mOhm DCR Thru-Hole
TE ConnectivityRN212-0.4-02
Common Mode Chokes Dual 39mH 10kHz 400mA 1.46Ohm DCR Thru-Hole

Descriptions

Descriptions of TDK B82734R2142B030 provided by its distributors.

Common Mode Chokes Dual 39000uH 10kHz 1.4A 0.46Ohm DCR Thru-Hole Box
Power Line Chokes, L=39mH Rated current=1.4A, LxWxT:32.5mmx21mmx31mm
TDK B82734R2142B030 B82734 Choke SMD 39 mH 1.4 A 1 pc
Choke, Common Mode, 39 mH, 1.4 A
General Purpose Inductor, 39000uH, 50%, 2 Element, Ferrite-Core
250V 1.4A 2 39mH@ 10 kHz 460m¦¸(Typ) , 32.5mm*21mm*31mm
Chokes from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Data and Signal Line Chokes.
Box Tin (Sn) - with Nickel (Ni) barrier 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 1.4A 460mOhm 10kHz 32.5mm
CHOKE, D CORE, 39MH, 1.4A; Inductance: 39mH; Rated Current: 1.4A; Product Range: B82734R/W Series; SVHC: No SVHC (07-Jul-2017); Core Material: Ferrite; DC Current Max: 1.4A; DC Current Rating: 1.4A; DC Resistance Max: 0.46ohm; I
CHOKE, D CORE, 39MH, 1.4A; Inductance:39mH; Inductance Tolerance:+50%, -30%; DC Resistance Max:0.46ohm; DC Current Rating:1.4A; Core Material:Ferrite; Inductor Case Style:Through Hole; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Core Material:Ferrite; DC Current Max:1.4A; Inductor Type:Power Line Choke; Package / Case:PCB Through Hole; Resistance:0.46ohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos