TDK B82721A2401N020

Common Mode Chokes Dual 39000uH 10kHz 0.4A 2Ohm DCR Thru-Hole Automotive Box
$ 1.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82721A2401N020.

Burklin Elektronik

Datasheet9 pages9 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

EPCOS

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TE ConnectivityRN212-0.4-02
Common Mode Chokes Dual 39mH 10kHz 400mA 1.46Ohm DCR Thru-Hole
TE ConnectivityRN114-0.5-02
Common Mode Chokes Dual 39mH 10kHz 500mA 810mOhm DCR Thru-Hole
TE ConnectivityRN214-0.5-02
Common Mode Chokes Dual 39mH 10kHz 500mA 810mOhm DCR Thru-Hole
General Purpose Inductor, 39000uH, 30%, 2 Element, Ferrite-Core
Common Mode Chokes Dual 39000uH 10kHz 0.6A 1.5Ohm DCR Thru-Hole Box
Common Mode Chokes Dual 39mH 10kHz 600mA Thru-Hole Box

Descriptions

Descriptions of TDK B82721A2401N020 provided by its distributors.

Common Mode Chokes Dual 39000uH 10kHz 0.4A 2Ohm DCR Thru-Hole Automotive Box
Common Mode Choke, 39000uH, 30%, 2 Element, Ferrite-Core
Epcos 39000 uH +/-30% Ferrite Power Inductor; 400mA Idc; 2Ohms Rdc B82721A
Tray Matte Tin (Sn) - with Nickel (Ni) barrier 4 INDUCTANCE IS MEASURED AT 0.1MA DC CURRENT Common Mode Choke 400mA 2Ohm 10kHz 17.9mm
Choke, Ring Core, Double, 39Mh, 0.4A; Inductance:39Mh; Rated Current:400Ma; Product Range:B82721A Series; Svhc:No Svhc (27-Jun-2018); Core Material:Ferrite; Dc Current Max:400Ma; Dc Current Rating:400Ma; Dc Resistance Max:2Ohm; Rohs Compliant: Yes |EPCOS (TDK) B82721A2401N020

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos