TDK B82732R2701B030

Tray Tin (Sn) 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 700mA 1.1Ohm 10kHz 24mm
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82732R2701B030.

TDK

Datasheet7 pages9 years ago

Newark

EPCOS

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B82732R2701B030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-06-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Common Mode Chokes Dual 39000uH 10kHz 0.8A 1.1Ohm DCR Thru-Hole Box
TE ConnectivityRN114-0.5-02
Common Mode Chokes Dual 39mH 10kHz 500mA 810mOhm DCR Thru-Hole
TE ConnectivityRN214-0.5-02
Common Mode Chokes Dual 39mH 10kHz 500mA 810mOhm DCR Thru-Hole
Common Mode Chokes Dual 39mH 10kHz 600mA 1.5Ohm DCR Thru-Hole Box
39 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 550mA DCR 2.2Ohm (Typ)
TE ConnectivityRN112-0.4-02
Common Mode Chokes Dual 39mH 10kHz 400mA 1.46Ohm DCR Thru-Hole

Descriptions

Descriptions of TDK B82732R2701B030 provided by its distributors.

Tray Tin (Sn) 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 700mA 1.1Ohm 10kHz 24mm
Common Mode Chokes Dual 39000uH 10kHz 0.7A 1.1Ohm DCR Thru-Hole Box
Power Line Chokes, L=39mH Rated current=0.7A, LxWxT:24mmx16.5mmx23.5mm
Choke, Common Mode, 39 mH, 700 mA
General Purpose Inductor, 39000uH, 50%, 2 Element, Ferrite-Core
250V 700mA 2 39mH@ 10 kHz 1.1¦¸(Typ) , 24mm*16.5mm*23.5mm
Plugin Common Mode Filters ROHS
Chokes from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Data and Signal Line Chokes.
CHOKE, D CORE, 39MH, 0.7A; Inductance: 39mH; Rated Current: 700mA; Product Range: B82732R Series; SVHC: No SVHC (27-Jun-2018); Core Material: Ferrite; DC Current Max: 700mA; DC Current Rating: 700mA; DC Resistance Max: 1.1ohm; Inductance Tolerance: -30% to +50%; Inductor Case Style: Through Hole; Inductor Type: Power Line Choke; No. of Pins: 4Pins

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos