TDK B82732F2801B001

Common Mode Chokes Dual 39000uH 10kHz 0.8A 1.1Ohm DCR Thru-Hole Box
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82732F2801B001.

TDK

Datasheet6 pages12 years ago

element14 APAC

Farnell

Future Electronics

Arrow Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-08-16
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Tray Tin (Sn) 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 700mA 1.1Ohm 10kHz 24mm
TE ConnectivityRN122-0.8-02
Common Mode Chokes Dual 39mH 10kHz 800mA 1Ohm DCR Thru-Hole
TE ConnectivityRN214-0.5-02
Common Mode Chokes Dual 39mH 10kHz 500mA 810mOhm DCR Thru-Hole
Common Mode Chokes Dual 39mH 10kHz 600mA 1.5Ohm DCR Thru-Hole Box
TE ConnectivityRN114-0.5-02
Common Mode Chokes Dual 39mH 10kHz 500mA 810mOhm DCR Thru-Hole
General Purpose Inductor, 39000uH, 30%, 2 Element, Ferrite-Core

Descriptions

Descriptions of TDK B82732F2801B001 provided by its distributors.

Common Mode Chokes Dual 39000uH 10kHz 0.8A 1.1Ohm DCR Thru-Hole Box
Power Line Chokes, L=39mH Rated current=0.8A, LxWxT:24.5mmx14.5mmx13.5mm
Radial Radial 4 Ferrite Common Mode Choke 800mA 1.1Ohm 10kHz 24.5mm
Common Mode Choke, 39000uH, 50%, 2 Element, Ferrite-Core
Chokes from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Data and Signal Line Chokes.
39mH@10kHz 1.1惟 2 Common Mode Filters ROHS
Choke, Common Mode, 39 mH, 800 mA
CHOKE, FRAME CORE, 39MH, 0.8A; Inductance:39mH; Inductance Tolerance:+30%, -50%; DC Resistance Max:1.1ohm; DC Current Rating:800mA; Core Material:Ferrite; Inductor Case Style:Through Hole; No. of Pins:4; Core Material:Ferrite; DC Current Max:800mA; External Depth:14.5mm; External Length / Height:13.5mm; External Width:24.5mm; Inductor Type:Power Line Choke; Resistance:1.1ohm
CHOKE, FRAME CORE, 39MH, 0.8A; Inductance: 39mH; Rated Current: 800mA; Product Range: B82732F Series; SVHC: No SVHC (07-Jul-2017); Core Material: Ferrite; DC Current Max: 800mA; DC Current Rating: 800mA; DC Resistance Max: 1.1oh

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos