TDK B82732R2142B030

Box DUAL IN-LINE 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 1.4A 300mOhm 10kHz 24mm
$ 1.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82732R2142B030.

TDK

Datasheet7 pages9 years ago

element14 APAC

Newark

EPCOS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-06-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TE ConnectivityRN222-1.5-02
Common Mode Chokes Dual 10mH 10kHz 1.5A 220mOhm DCR Thru-Hole
TE ConnectivityEV24-1.0-02-10M
Ev24 Common Mode Choke 250Vac, 1A, 10Mh Rohs Compliant: Yes |Schaffner EV24-1.0-02-10M
General Purpose Inductor, 10000uH, 50%, 2 Element, Ferrite-Core
Power Line Chokes, L=10mH Rated current=1.1A, LxWxT:21mmx20mmx15.5mm
Ind Power Line Choke 10mH -30% to 50% 10KHz Ferrite 1A Pin Box
TE ConnectivityRN114-1.2-02
Common Mode Chokes Dual 10mH 10kHz 1.2A 200mOhm DCR Thru-Hole

Descriptions

Descriptions of TDK B82732R2142B030 provided by its distributors.

Box DUAL IN-LINE 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 1.4A 300mOhm 10kHz 24mm
Ind Power Line Choke 10mH -30% to 50% 10KHz Ferrite 1.4A Pin Box
Common Mode Chokes Dual 10000uH 10kHz 1.4A 0.3Ohm DCR Thru-Hole Box
Power Line Chokes, L=10mH Rated current=1.4A, LxWxT:24mmx16.5mmx23.5mm
TDK B82732R2142B030 B82732 Line choke SMD 10 mH 300 mΩ 1.4 A 1 pc
General Purpose Inductor, 10000uH, 50%, 2 Element, Ferrite-Core
250V 1.4A 2 10mH@ 10 kHz 300m¦¸(Typ) , 24mm*16.5mm*23.5mm
Chokes from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Data and Signal Line Chokes.
CHOKE, D CORE, 10MH, 1.4A; Inductance: 10mH; Rated Current: 1.4A; Product Range: B82732R Series; SVHC: No SVHC (27-Jun-2018); Core Material: Ferrite; DC Current Max: 1.4A; DC Current Rating: 1.4A; DC Resistance Max: 0.3ohm; Indu

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos