TDK B82731T2102A020

Ind Power Line Choke 10mH -30% to 50% 10KHz Ferrite 1A Pin Box
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82731T2102A020.

TDK

Datasheet7 pages27 years ago

Newark

element14 APAC

EPCOS

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Power Line Chokes, L=10mH Rated current=1.1A, LxWxT:21mmx20mmx15.5mm
TE ConnectivityRN114-1.2-02
Common Mode Chokes Dual 10mH 10kHz 1.2A 200mOhm DCR Thru-Hole
TE ConnectivityRN214-1.2-02
Common Mode Chokes Dual 10mH 10kHz 1.2A 200mOhm DCR Thru-Hole
Common Mode Choke, 10000uH, 30%, 2 Element, Ferrite-Core
TE ConnectivityEV24-1.0-02-10M
Ev24 Common Mode Choke 250Vac, 1A, 10Mh Rohs Compliant: Yes |Schaffner EV24-1.0-02-10M
Common Mode Chokes Dual 10000uH 10kHz 1A 0.48Ohm DCR Thru-Hole Automotive Tray

Descriptions

Descriptions of TDK B82731T2102A020 provided by its distributors.

Ind Power Line Choke 10mH -30% to 50% 10KHz Ferrite 1A Pin Box
General Purpose Inductor, 10000uH, 50%, 2 Element, Ferrite-Core
Power Line Chokes, L=10mH Rated current=1A, LxWxT:21.5mmx13.5mmx21.1mm
Fixed Inductors 10mH 1A -30%/+50% 21.5x13.5 Radial
250V 1A 2 10mH@ 10 kHz 630m¦¸(Typ) , 21.5mm*13.5mm*21.1mm
Chokes from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Data and Signal Line Chokes.
Tray Tin (Sn) - with Nickel (Ni) barrier 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 1A 630mOhm 10kHz 21.5mm
COMMON MODE CHOKE 10MH 1A 2LN TH
630m惟 2 Common Mode Filters ROHS
Choke, E Core, 10Mh, 1A; Inductance:10Mh; Rated Current:1A; Product Range:B82731T Series; Svhc:No Svhc (27-Jun-2018); Core Material:Ferrite; Dc Current Max:1A; Dc Current Rating:1A; Dc Resistance Max:0.63Ohm; Inductance Rohs Compliant: Yes |EPCOS (TDK) B82731T2102A020

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos