TDK B82732F2901B001

Ind Power Choke 27mH -30% to 50% 10KHz Ferrite 0.9A Pin Box
$ 1.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82732F2901B001.

Burklin Elektronik

Datasheet6 pages12 years ago

Newark

Future Electronics

Arrow Electronics

EPCOS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-08-16
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Box Tin (Sn) 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 900mA 750mOhm 10kHz 24mm
TDK B82731M2701A030 B82731 Line choke SMD 27 mH 1000 mΩ 0.7 A 1 pc
Common Mode Chokes Dual 27000uH 10kHz 0.7A 1Ohm DCR Thru-Hole Tray
TE ConnectivityRN112-0.5-02
Common Mode Choke Through Hole Power Line 500mA (Typ) 2 Lines 1.25 Ohm (Typ) -40°C ~ 125°C
TE ConnectivityRN214-0.8-02
Common Mode Chokes Dual 27mH 10kHz 800mA 500mOhm DCR Thru-Hole
TE ConnectivityRN114-0.8-02
Common Mode Chokes Dual 27mH 10kHz 800mA 500mOhm DCR Thru-Hole

Descriptions

Descriptions of TDK B82732F2901B001 provided by its distributors.

Ind Power Choke 27mH -30% to 50% 10KHz Ferrite 0.9A Pin Box
Common Mode Chokes Dual 27000uH 10kHz 0.9A 0.77Ohm DCR Thru-Hole Box
Radial Radial 4 Ferrite Common Mode Choke 900mA 770mOhm 10kHz 24.5mm
Power Line Chokes, L=27mH Rated current=0.9A, LxWxT:24.5mmx14.5mmx13.5mm
Common Mode Choke, 27000uH, 50%, 2 Element, Ferrite-Core
250V 900mA 2 27mH@ 10 kHz 770m¦¸(Typ) , 24.5mm*14.5mm*13.5mm
CMC 27MH 900MA 2LN TH / 27 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 900mA DCR 770mOhm (Typ)
Power line choke, radial, 57 mH, 900 mA, B82732F2901B001
Chokes from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Data and Signal Line Chokes.
COMMON MODE CHOKE, 27MH, 0.9A;
Choke, Frame Core, 27Mh, 0.9A; Inductance:27Mh; Inductance Tolerance:+30%, -50%; Dc Resistance Max:0.77Ohm; Dc Current Rating:900Ma; Inductor Case Style:Through Hole; No. Of Pins:4; Core Material:Ferrite; Svhc:No Svhc (19-Dec-2011); Rohs Compliant: Yes |Epcos B82732F2901B001.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82732F2901B001.