TDK B82731T2132A020

Power Line Chokes, L=6.8mH Rated current=1.3A, LxWxT: 21.5mmx13.5mmx21.1mm
$ 1.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82731T2132A020.

TDK

Datasheet7 pages27 years ago

element14 APAC

Farnell

EPCOS

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-10-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TE ConnectivityRN214-1.5-02
Common Mode Chokes Dual 6.8mH 10kHz 1.5A 130mOhm DCR Thru-Hole
TE ConnectivityRN114-1.5-02
Common Mode Chokes Dual 6.8mH 10kHz 1.5A 130mOhm DCR Thru-Hole
6.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 280mOhm (Typ)
TE ConnectivityRN212-1.2-02
Common Mode Chokes Dual 6.8mH 10kHz 1.2A 245mOhm DCR Thru-Hole
Common Mode Chokes Dual 6.8mH 10kHz 1.2A 0.28Ohm DCR Thru-Hole Automotive Box
General Purpose Inductor, 6800uH, 30%, 2 Element, Ferrite-Core

Descriptions

Descriptions of TDK B82731T2132A020 provided by its distributors.

Power Line Chokes, L=6.8mH Rated current=1.3A, LxWxT:21.5mmx13.5mmx21.1mm
Choke, Common Mode, 6.8 mH, 1.3 A
General Purpose Inductor, 6800uH, 50%, 2 Element, Ferrite-Core
250V 1.3A 2 6.8mH@ 10 kHz 370m¦¸(Typ) , 21.5mm*13.5mm*21.1mm
Fixed Inductors 6.8mH 1.3A -30%/+50% 21.5x13.5 Radial
Chokes from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Data and Signal Line Chokes.
CHOKE, E CORE, 6.8MH, 1.3A; Inductance:6.8mH; Inductance Tolerance:+50%, -30%; DC Resistance Max:0.37ohm; DC Current Rating:1.3A; Core Material:Ferrite; Inductor Case Style:Through Hole; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Core Material:Ferrite; DC Current Max:1.3A; Inductor Type:Power Line Choke; Resistance:0.37ohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos