EPCOS B82731M2132A030

6.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 280mOhm (Typ)
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82731M2132A030.

IHS

Datasheet7 pages9 years ago

EPCOS

Newark

element14 APAC

Inventory History

3 month trend:
-0.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-06-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityRN214-1.5-02
Common Mode Chokes Dual 6.8mH 10kHz 1.5A 130mOhm DCR Thru-Hole
TE ConnectivityRN114-1.5-02
Common Mode Chokes Dual 6.8mH 10kHz 1.5A 130mOhm DCR Thru-Hole
TE ConnectivityRN212-1.2-02
Common Mode Chokes Dual 6.8mH 10kHz 1.2A 245mOhm DCR Thru-Hole
Common Mode Chokes Dual 6.8mH 10kHz 1.2A 0.28Ohm DCR Thru-Hole Automotive Box
Epcos 6800 uH +/-30% Ferrite Power Inductor; 1.2A Idc; 280mOhms Rdc B82721A
Common Mode Chokes Dual 6.8mH 10kHz 1.3A 0.23Ohm DCR Thru-Hole Automotive Box

Descriptions

Descriptions of EPCOS B82731M2132A030 provided by its distributors.

6.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 280mOhm (Typ)
Common Mode Chokes Dual 6.8mH 10kHz 1.3A 0.28Ohm DCR Thru-Hole Box
6.8mH@10kHz 280m惟 2 Plugin Common Mode Filters ROHS
Common Mode Choke 2x6.8mH 1.3A
RS APAC
Power Line Chokes, L=6.8mH Rated current=1.3A, LxWxT:21mmx15mmx20.5mm
Chokes from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Data and Signal Line Chokes.
General Purpose Inductor, 6800uH, 50%, 2 Element, Ferrite-Core
EPCOS B82731M2132A030 CHOKE, D CORE, 6.8MH, 1.3A
POWER LINE CHOKE,6.8MH,1.3A,+50%,-30%
Tray Tin (Sn) - with Nickel (Ni) barrier 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 1.3A 280mOhm 10kHz 21mm
EPCOS 6.8 mH, B82731M, 1.3A, , 12.5mm
CHOKE, D CORE, 6.8MH, 1.3A; Inductance: 6.8mH; Rated Current: 1.3A; Product Range: B82731M Series; SVHC: No SVHC (27-Jun-2018); Core Material: Ferrite; DC Current Max: 1.3A; DC Current Rating: 1.3A; DC Resistance Max: 0.28ohm; I

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN