TDK B82722J2102N001

Common Mode Chokes Dual 10000uH 10kHz 1A 0.48Ohm DCR Thru-Hole Automotive Tray
$ 1.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82722J2102N001.

Burklin Elektronik

Datasheet8 pages27 years ago

IHS

Newark

EPCOS

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginIndia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

CMC 10MH 1A 2LN TH / 10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 480mOhm (Typ)
Box FLAT 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 1.1A 400mOhm 10kHz 21mm
TE ConnectivityRN112-0.8-02
Common Mode Chokes Dual 10mH 10kHz 800mA 370mOhm DCR Thru-Hole
TE ConnectivityRN212-0.8-02
Common Mode Chokes Dual 10mH 10kHz 800mA 370mOhm DCR Thru-Hole
Power Line Chokes, L=10mH Rated current=1.1A, LxWxT:21mmx20mmx15.5mm
TE ConnectivityEV24-1.0-02-10M
Ev24 Common Mode Choke 250Vac, 1A, 10Mh Rohs Compliant: Yes |Schaffner EV24-1.0-02-10M

Descriptions

Descriptions of TDK B82722J2102N001 provided by its distributors.

Common Mode Chokes Dual 10000uH 10kHz 1A 0.48Ohm DCR Thru-Hole Automotive Tray
B82722 Series 10 mH 480 mOhm 1 A Power Line Choke (22.3 x 22.7 mm)
Power Line Chokes, L=10mH Rated current=1A, LxWxT:23.3mmx16.1mmx25.4mm
Ind Current Compensated Choke 10mH 30% Ferrite 1A Pin
TDK B82722J2102N001 B82722 Choke SMD 10 mH 480 mΩ 1 A 1 pc
COMMON MODE CHOKE 10MH 1A 2LN TH
Power line choke, radial, 10 mH, 1 A, B82722J2102N001
Box Tin (Sn) 2 INDUCTANCE IS MEASURED AT 0.1MA DC CURRENT Common Mode Choke 1A 480mOhm 10kHz 23.3mm
Epcos 10000 uH +/-30% Ferrite Power Inductor, 1A Idc, 480mOhms Rdc B82721A | EPCOS B82722J2102N001
250V 1A 2 10mH@ 10 kHz 480m¦¸(Typ) , 23.3mm*16.1mm*25.4mm
Chokes from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Data and Signal Line Chokes.
Interference Filter, Wired 10 mH (2x) 1 A (2x)
Single Phase EMI Filter, 250V, 50/60HzHz
Filter, Power Line, 1A, 250V, Radial; Inductance:10Mh; Rated Current:1A; Product Range:B82722J Series; Svhc:No Svhc (27-Jun-2018); Approval Category:Vde 565-2; Climatic Category:40/125/56; Core Material:Ferrite; Dc Current Max:1A; Dcrohs Compliant: Yes |EPCOS (TDK) B82722J2102N001

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82722-J2102-N1
  • B82722J2102N 1
  • B82722J2102N1