TDK B82731M2501A030

Box Tin (Sn) 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 500mA 2Ohm 10kHz 21mm
$ 1.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82731M2501A030.

TME

Datasheet7 pages9 years ago

Newark

Farnell

EPCOS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-06-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Common Mode Chokes Dual 47mH 10kHz 500mA 2Ohm DCR Thru-Hole Box
General Purpose Inductor, 47000uH, 50%, 1 Element, Ferrite-Core
Epcos 47000 uH +/-30% Ferrite Power Inductor; 300mA Idc; 2.5Ohms Rdc B82721A
TE ConnectivityRN114-0.3-02
Common Mode Chokes Dual 47mH 10kHz 300mA 1.75Ohm DCR Thru-Hole
TE ConnectivityEV24-0.5-02-44M
Ev24 Common Mode Choke 250Vac, 0.5A, 44Mh Rohs Compliant: Yes |Schaffner EV24-0.5-02-44M

Descriptions

Descriptions of TDK B82731M2501A030 provided by its distributors.

Box Tin (Sn) 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 500mA 2Ohm 10kHz 21mm
Common Mode Chokes Dual 47000uH 10kHz 0.5A 2Ohm DCR Thru-Hole Tray
Power Line Chokes, L=47mH Rated current=0.5A, LxWxT:21mmx15mmx20.5mm
TDK B82731M2501A030 B82731 Line choke SMD 47mH 2000mΩ 0.5A 1pcs
Choke, Common Mode, 47 mH, 500 mA
47mH@10kHz 2惟 2 Plugin Common Mode Filters ROHS
General Purpose Inductor, 47000uH, 50%, 2 Element, Ferrite-Core
Chokes from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Data and Signal Line Chokes.
EPCOS 47 mH, B82731M, 500mA, , 12.5mm
Choke, D Core, 47Mh, 0.5A; Inductance:47Mh; Rated Current:500Ma; Product Range:B82731M Series; Svhc:No Svhc (27-Jun-2018); Core Material:Ferrite; Dc Current Max:500Ma; Dc Current Rating:500Ma; Dc Resistance Max:2Ohm; Inductance Rohs Compliant: Yes |EPCOS (TDK) B82731M2501A030

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos