TDK B82725J2802N020

Box Tin (Sn) 2 e3 Common Mode Choke 8A 20mOhm 10kHz 40.4mm
$ 3.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82725J2802N020.

Burklin Elektronik

Datasheet6 pages9 years ago

EPCOS

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B82725J2802N020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-04-07
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TE ConnectivityRN152-8-02
Common Mode Chokes Dual 2.7mH 10kHz 8A 22mOhm DCR Thru-Hole
Epcos 2700 uH +/-30% Ferrite Power Inductor; 8A Idc; 22mOhms Rdc B82721A
General Purpose Inductor, 2500uH, 30%, 2 Element, Ferrite-Core

Descriptions

Descriptions of TDK B82725J2802N020 provided by its distributors.

Box Tin (Sn) 2 e3 Common Mode Choke 8A 20mOhm 10kHz 40.4mm
TDK B82725J2802N020 B82725 Choke Toroidal core 2.7mH 20mΩ 8A Radial lead
Common Mode Chokes Dual 2700uH 10kHz 8A 0.02Ohm DCR Thru-Hole Box
Power Line Chokes, L=2.7mH Rated current=8A, LxWxT:40.4mmx21.5mmx40mm
Power line choke, radial, 2.7 mH, 8 A, B82725J2802N020
3.9mH@10kHz 31m惟 2 Plugin Common Mode Filters ROHS
Ring Core Choke 2X2,7Mh 8,0A, Tray
General Purpose Inductor, 2700uH, 30%, 2 Element, Ferrite-Core
250V 8A 2 3.9mH@ 10kHz 31m¦¸(Typ) , 40.4mm*21.5mm*40mm
Power Inductor 2700uH 8A 20mR 250Vac
Chokes from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Data and Signal Line Chokes.
CHOKE, RING CORE, DOUBLE, 2.7MH, 8A; Inductance: 2.7mH; Rated Current: 8A; Product Range: B82725A/J Series; SVHC: No SVHC (07-Jul-2017); Core Material: Ferrite; DC Current Max: 8A; DC Current Rating: 8A; DC Resistance Max: 0.02o

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos