TDK B82725A2802N001

Epcos 2700 uH +/-30% Ferrite Power Inductor; 8A Idc; 22mOhms Rdc B82721A
$ 3.808
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82725A2802N001.

Burklin Elektronik

Datasheet7 pages8 years ago

Newark

EPCOS

RS (Formerly Allied Electronics)

CAD Models

Download TDK B82725A2802N001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TE ConnectivityRN152-8-02
Common Mode Chokes Dual 2.7mH 10kHz 8A 22mOhm DCR Thru-Hole
Box Tin (Sn) 2 e3 Common Mode Choke 8A 20mOhm 10kHz 40.4mm
General Purpose Inductor, 2500uH, 30%, 2 Element, Ferrite-Core

Descriptions

Descriptions of TDK B82725A2802N001 provided by its distributors.

Epcos 2700 uH +/-30% Ferrite Power Inductor; 8A Idc; 22mOhms Rdc B82721A
General Purpose Inductor, 2700uH, 30%, 1 Element, Ferrite-Core
Box Tin (Sn) 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 8A 22mOhm 10kHz 44mm
Power Line Chokes, L=2.7mH Rated current=8A, LxWxT:44mmx42.4mmx25mm
Common Mode Chokes Dual 2700uH 10kHz 8A 0.022Ohm DCR Thru-Hole Automotive Box
Power line choke, radial, 2.7 mH, 8 A, B82725A2802N001
Chokes from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Data and Signal Line Chokes.
EPCOS 2.7 mH, B82721A, 8A, , 15mm
Choke, Common Mode, 2.7 mH, 8 A
Filter, Power Line, 8A, 250V, Radial; Inductance:2.7Mh; Rated Current:8A; Product Range:B82725A Series; Svhc:No Svhc (27-Jun-2018); Approval Category:Vde 565-2; Climatic Category:40/125/56; Core Material:Ferrite; Dc Current Max:8A; Rohs Compliant: Yes |Epcos B82725A2802N001

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82725-A2802-N1
  • B82725-A2802N1
  • B82725A2802N 1
  • B82725A2802N1