TDK B82734R2322B030

General Purpose Inductor, 0.0068uH, 50%, 1 Element, Ferrite-Core
$ 1.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82734R2322B030.

TME

Datasheet7 pages9 years ago

Newark

EPCOS

Arrow Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-03-09
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Epcos 6800 uH +/-30% Ferrite Power Inductor; 1.2A Idc; 280mOhms Rdc B82721A
Box Tin (Sn) 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 1.7A 0.19Ohm 10kHz 24mm
Tray DUAL IN-LINE 2 e3 Common Mode Choke 2A 170mOhm 10kHz 31.3mm
TE ConnectivityRN222-2-02
Common Mode Chokes Dual 6.8mH 10kHz 2A 147mOhm DCR Thru-Hole
TE ConnectivityRN214-1.5-02
Common Mode Chokes Dual 6.8mH 10kHz 1.5A 130mOhm DCR Thru-Hole
TE ConnectivityRN212-1.2-02
Common Mode Chokes Dual 6.8mH 10kHz 1.2A 245mOhm DCR Thru-Hole

Descriptions

Descriptions of TDK B82734R2322B030 provided by its distributors.

General Purpose Inductor, 0.0068uH, 50%, 1 Element, Ferrite-Core
Box RADIAL 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 3.2A 85mOhm 10kHz 32.5mm
Product Range:B82734R Series; Inductance:6.8Mh Rohs Compliant: Yes |EPCOS (TDK) B82734R2322B30.
Power Line Chokes, L=6.8mH Rated current=3.2A, LxWxT:32.5mmx21mmx31mm
6.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3.2A DCR 85mOhm (Typ)
TDK B82734R2322B030 SMD Choke 6.8 mH 3.2 A Inductor
Common Mode Chokes Dual 6.8mH 10kHz 3.2A Thru-Hole Box
250V 250V 3.2A 2 6.8mH@ 10kHz 85m¦¸(Typ) , 32.5mm*21mm*31mm
Chokes from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Data and Signal Line Chokes.
6.8mH@10kHz 2 Plugin Common Mode Filters ROHS
Choke, Common Mode, 6.8 mH, 3.2 A
CHOKE, COMMON MODE, 2X6.8MH, 3.2A; Inductance: 6.8mH; Rated Current: 3.2A; Product Range: B82734R Series; SVHC: No SVHC (27-Jun-2018); Climatic Category: 40/125/56; Core Material: Ferrite; DC Current Max: 3.2A; DC Current Ratin

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82734-R2322-B30
  • B82734R2322B 30
  • B82734R2322B30
  • B82734R2322B30.