TDK B82721A2501N001

Common Mode Chokes Dual 18mH 10kHz 500mA 1.4Ohm DCR Thru-Hole Box
$ 1.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82721A2501N001.

TDK

Datasheet9 pages9 years ago

Newark

Farnell

EPCOS

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginIndia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Common Mode Chokes Dual 18000uH 10kHz 0.5A 1.4Ohm DCR Thru-Hole Automotive Box

Descriptions

Descriptions of TDK B82721A2501N001 provided by its distributors.

Common Mode Chokes Dual 18mH 10kHz 500mA 1.4Ohm DCR Thru-Hole Box
Common Mode Choke, 18000uH, 30%, 2 Element, Ferrite-Core
Box Tin (Sn) - with Nickel (Ni) barrier 2 INDUCTANCE IS MEASURED AT 0.1MA DC CURRENT Common Mode Choke 500mA 1.4Ohm 10kHz 17.9mm
Power Line Choke, 18Mh, 500Ma, 30%; Inductance:18Mh; Dc Current Rating:500Ma; Product Range:B82721A Series; Case Dimensions:17.9Mm X 17.3Mm X 12.6Mm Rohs Compliant: Yes |Epcos B82721A2501N001
CHOKE, RING CORE, DOUBLE, 18MH, 0.5A; Inductance: 18mH; Rated Current: 500mA; Product Range: B82721A/J/K Series; SVHC: No SVHC (07-Jul-2017); Core Material: Ferrite; DC Current Max: 500mA; DC Current Rating: 500mA; DC Resistanc

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos