TDK B82724B2602N001

Common Mode Chokes Dual 1800uH 10kHz 6A 0.023Ohm DCR Thru-Hole Automotive Box
$ 3.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82724B2602N001.

TDK

Datasheet7 pages9 years ago

Farnell

EPCOS

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B82724B2602N001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TE ConnectivityRN112-2-02
Common Mode Chokes Dual 1.8mH 10kHz 2A 75mOhm DCR Thru-Hole
TE ConnectivityRN142-6-02
COMMON-MODE CURRENT COMPENSATED CHOKE Single Phase EMI Filter, 250V, 50/60HzHz
TE ConnectivityRN242-6-02
Common Mode Chokes Dual 1.8mH 10kHz 6A 20mOhm DCR Thru-Hole
Wurth Elektronik744862018
WE-TFC Common Mode Power Line Choke
Common-Mode Choke 1.8mH 1A 340mOhm -30% to 50% Radial Leaded
Box Tin (Sn) - with Nickel (Ni) barrier 2 e3 Common Mode Choke 6A 2.3Ohm 10kHz 31.3mm

Descriptions

Descriptions of TDK B82724B2602N001 provided by its distributors.

Common Mode Chokes Dual 1800uH 10kHz 6A 0.023Ohm DCR Thru-Hole Automotive Box
Epcos 1800 uH +/-30% Ferrite Power Inductor; 6A Idc; 23mOhms Rdc B82721A
Power Line Chokes, L=1.8mH Rated current=6A, LxWxT:33.6mmx32.6mmx25mm
Ind Current Compensated Choke 1.8mH 30% Ferrite 6A Pin
CHOKE, COMMON MODE, 2X1.8MH, 6.0A
Choke, Common Mode, 1.8 mH, 6 A
Box Tin (Sn) 2 INDUCTANCE IS MEASURED AT 0.1MILLI AMPERE Common Mode Choke 6A 23mOhm 10kHz 33.6mm
COMMON MODE CHOKE, 0.0018H, 3A;
General Purpose Inductor, 1800uH, 30%, 2 Element, Ferrite-Core
1mH@100kHz 23m惟 2 Common Mode Filters ROHS
Chokes from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Data and Signal Line Chokes.
Choke, Common Mode, 2X1.8Mh, 6.0A; Inductance:1.8Mh; Rated Current:6A; Product Range:B82724B Series; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Epcos B82724B2602N001.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82724-B2602-N1
  • B82724-B2602N1
  • B82724B2602N 1
  • B82724B2602N001.
  • B82724B2602N1