TDK B82724A2402N1

General Purpose Inductor, 0.0033uH, 30%, 2 Element, Ferrite-Core
$ 2.228

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82724A2402N1.

IHS

Datasheet9 pages27 years ago

Related Parts

Wurth Elektronik7446424003
WE-LF Common Mode Power Line Choke
TE ConnectivityRN214-2.5-02
Common Mode Chokes Dual 3.3mH 10kHz 2.5A 72mOhm DCR Thru-Hole
TE ConnectivityRN114-2.5-02
Common Mode Chokes Dual 3.3mH 10kHz 2.5A 72mOhm DCR Thru-Hole
TE ConnectivityRN242-4-02
Common Mode Chokes Dual 3.3mH 10kHz 4A 66mOhm DCR Thru-Hole
Wurth Elektronik7446222003
WE-LF Common Mode Power Line Choke
General Purpose Inductor, 3300uH, 30%, 2 Element, Ferrite-Core

Descriptions

Descriptions of TDK B82724A2402N1 provided by its distributors.

General Purpose Inductor, 0.0033uH, 30%, 2 Element, Ferrite-Core
IND CURRENT COMPENSATED CHOKE 3.3MH 30% FERRITE 4A PIN
RING CORE CHOKE 2X3; 3mH 4A
Choke, Common Mode, 3.3 mH, 4 A
PCB POWER LINE CHOKE
CMC 3.3MH 4A 2LN TH

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82724-A2402-N1
  • B82724A2402N 1