TDK B82723A2102N001

Tray FLAT 2 INDUCTANCE IS MEASURED AT 0.1MILLI AMPERE Common Mode Choke 1A 750mOhm 10kHz 28mm
$ 2.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82723A2102N001.

Burklin Elektronik

Datasheet7 pages27 years ago

Farnell

EPCOS

Supply Chain

Country of OriginIndia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Box Tin (Sn) 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 900mA 750mOhm 10kHz 24mm
TDK B82731M2701A030 B82731 Line choke SMD 27 mH 1000 mΩ 0.7 A 1 pc
TE ConnectivityRN214-0.8-02
Common Mode Chokes Dual 27mH 10kHz 800mA 500mOhm DCR Thru-Hole
TE ConnectivityRN114-0.8-02
Common Mode Chokes Dual 27mH 10kHz 800mA 500mOhm DCR Thru-Hole
Common Mode Chokes Dual 27000uH 10kHz 0.9A 0.77Ohm DCR Thru-Hole Box
TE ConnectivityRN112-0.5-02
Common Mode Choke Through Hole Power Line 500mA (Typ) 2 Lines 1.25 Ohm (Typ) -40°C ~ 125°C

Descriptions

Descriptions of TDK B82723A2102N001 provided by its distributors.

Tray FLAT 2 INDUCTANCE IS MEASURED AT 0.1MILLI AMPERE Common Mode Choke 1A 750mOhm 10kHz 28mm
Common Mode Chokes Dual 27mH 10kHz 1A 750mOhm DCR Thru-Hole Box
CHOKE, RING CORE, DOUBLE, 27MH, 1A; Inductance: 27mH; Rated Current: 1A; Product Range: B82723A/J Series; SVHC: No SVHC (07-Jul-2017); Core Material: Ferrite; DC Current Max: 1A; DC Current Rating: 1A; DC Resistance Max: 0.75ohm
CHOKE, RING CORE, DOUBLE, 27MH, 1A; Inductance:27mH; Inductance Tolerance:± 30%; DC Resistance Max:0.75ohm; DC Current Rating:1A; Core Material:Ferrite; Inductor Case Style:Through Hole; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Core Material:Ferrite; DC Current Max:1A; Inductor Type:Power Line Choke; Package / Case:PCB Through Hole; Resistance:0.75ohm

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos