EPCOS B82731M2112A030

Box FLAT 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 1.1A 400mOhm 10kHz 21mm
$ 1.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82731M2112A030.

IHS

Datasheet7 pages9 years ago

EPCOS

Newark

Farnell

Inventory History

3 month trend:
-3.86%

CAD Models

Download EPCOS B82731M2112A030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Line Chokes, L=10mH Rated current=1.1A, LxWxT:21mmx20mmx15.5mm
Common Mode Chokes Dual 10000uH 10kHz 1A 0.48Ohm DCR Thru-Hole Automotive Tray
CMC 10MH 1A 2LN TH / 10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 480mOhm (Typ)
TE ConnectivityRN112-0.8-02
Common Mode Chokes Dual 10mH 10kHz 800mA 370mOhm DCR Thru-Hole
TE ConnectivityRN212-0.8-02
Common Mode Chokes Dual 10mH 10kHz 800mA 370mOhm DCR Thru-Hole
TE ConnectivityEV24-1.0-02-10M
Ev24 Common Mode Choke 250Vac, 1A, 10Mh Rohs Compliant: Yes |Schaffner EV24-1.0-02-10M

Descriptions

Descriptions of EPCOS B82731M2112A030 provided by its distributors.

Box FLAT 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 1.1A 400mOhm 10kHz 21mm
10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.1A DCR 400mOhm (Typ)
Common Mode Chokes Dual 10000uH 10kHz 1.1A 0.4Ohm DCR Thru-Hole Box
Choke, D Core, 10Mh, 1.1A; Inductance:10Mh; Rated Current:1.1A; Product Range:B82731M Series; Svhc:No Svhc (27-Jun-2018); Core Material:Ferrite; Dc Current Max:1.1A; Dc Current Rating:1.1A; Dc Resistance Max:0.4Ohm; Inductance Rohs Compliant: Yes |EPCOS (TDK) B82731M2112A030

Images

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN