TDK B82720S2301N040

Common Mode Chokes Dual 12000uH 10kHz 0.3A 1.1Ohm DCR SMD Automotive T/R
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82720S2301N040.

TDK

Datasheet8 pages9 years ago

Farnell

EPCOS

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B82720S2301N040 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Common Mode Chokes Dual 12mH 10kHz 300mA 1.1Ohm DCR Thru-Hole Box
TE ConnectivityRN202-0.3-02
Common Mode Chokes Dual 12mH 10kHz 300mA 1.275Ohm DCR Thru-Hole
TE ConnectivityRN102-0.3-02
Common Mode Chokes Dual 12mH 10kHz 300mA 1.275Ohm DCR Thru-Hole
TE ConnectivityEV28-2.0-02-11M
Ev28 Common Mode Choke 250Vac, 2A, 11Mh Rohs Compliant: Yes |Schaffner EV28-2.0-02-11M

Descriptions

Descriptions of TDK B82720S2301N040 provided by its distributors.

Common Mode Chokes Dual 12000uH 10kHz 0.3A 1.1Ohm DCR SMD Automotive T/R
SMD/SMT Tin (Sn) 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 300mA 1.1Ohm 10kHz 13.3mm
Common Mode Choke, 12000uH, 50%, 2 Element, Ferrite-Core, SMD, 5752
CHOKE, RING CORE, DOUBLE, 12MH, 0.3A; Rated Current: 300mA; Inductance: 12mH; Product Range: B82790 Series; Impedance: -; SVHC: No SVHC (07-Jul-2017); Core Material: Ferrite; DC Current Max: 300mA; DC Current Rating: 300mA; DC R
CHOKE, RING CORE, DOUBLE, 12MH, 0.3A; Inductance:12mH; Inductance Tolerance:+50%, -30%; DC Resistance Max:1.1ohm; DC Current Rating:300mA; Core Material:Ferrite; Inductor Case Style:SMD; No. of Pins:4; Core Material:Ferrite; DC Current Max:300mA; Inductor Type:Power Line Choke; Package / Case:SMD; Resistance:1100mohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82720-S2301-N040