TE Connectivity EV28-2.0-02-11M

Ev28 Common Mode Choke 250Vac, 2A, 11Mh Rohs Compliant: Yes |Schaffner EV28-2.0-02-11M
$ 3.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity EV28-2.0-02-11M.

IHS

Datasheet5 pages0 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

TME

Supply Chain

Country of OriginThailand
Introduction Date2002-01-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Common Mode Choke, 10000uH, 50%, 2 Element, Ferrite-Core
TE ConnectivityRN222-1.5-02
Common Mode Chokes Dual 10mH 10kHz 1.5A 220mOhm DCR Thru-Hole
TE ConnectivityRN114-1.2-02
Common Mode Chokes Dual 10mH 10kHz 1.2A 200mOhm DCR Thru-Hole
TE ConnectivityRN214-1.2-02
Common Mode Chokes Dual 10mH 10kHz 1.2A 200mOhm DCR Thru-Hole
General Purpose Inductor, 10000uH, 50%, 1 Element, Ferrite-Core
Common Mode Chokes Dual 10000uH 10kHz 1.6A 0.29Ohm DCR Thru-Hole Box

Descriptions

Descriptions of TE Connectivity EV28-2.0-02-11M provided by its distributors.

Ev28 Common Mode Choke 250Vac, 2A, 11Mh Rohs Compliant: Yes |Schaffner EV28-2.0-02-11M
Common Mode Chokes Dual 11000uH 10kHz 2A 0.162Ohm DCR Thru-Hole
SUPPRESSION CHOKE, COMMON MODE, 2 A, DCR THRU-HOLE, PIN, EV/EH SERIES
Choke, Common Mode, 11 mH, 2 A
Common Mode Chokes / Filters 11mH 2A COMMON MODE
COMMON MODE CHOKE 11MH 2A 2LN TH
EV28-2.0-02-11M, TE CONNECTIVITY / SCHAFFNER

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 801063