TDK B82477G4392M000

Inductor Power Shielded Wirewound 3.9uH 20% 100KHz Ferrite 7.5A 0.0125Ohm DCR T/R
$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82477G4392M000.

TDK

Datasheet8 pages13 years ago

element14 APAC

EPCOS

Arrow Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B82477G4392M000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-11-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ind Power Shielded Wirewound 3.9uH 20% 100KHz Iron 9A T/R
RoHS Compliant 2012 Ferrite Surface Mount fixed air core inductor 100kHz 10mOhm 3.9muH 20%
Ind Power Semi-Shielded Wirewound 3.9uH 20% 100KHz Ferrite 3A 6028 T/R
Inductor RF Shielded Wirewound 3.9uH 20% 100KHz 38Q-Factor Ferrite 1.2A 0.26Ohm DCR 1008 T/R
Fixed Ind 3.9Uh 750Ma 81 Mohm / Tape & Reel (Tr) Rohs Compliant: Yes
Fixed Ind 3.9Uh 1.44A 64.8 Mohm / Tape & Reel (Tr) Rohs Compliant: Yes

Descriptions

Descriptions of TDK B82477G4392M000 provided by its distributors.

Inductor Power Shielded Wirewound 3.9uH 20% 100KHz Ferrite 7.5A 0.0125Ohm DCR T/R
General Purpose Inductor, 3.9uH, 20%, 1 Element, Ferrite-Core, SMD
Ind Power Shielded 3.9uH 20% 100KHz Ferrite 7.5A Blister T/R - Tape and Reel (Alt: B82477G4392M)
Inductors from EPCOS include SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers.
INDUCTOR, 3.9UH, POWER; Inductance: 3.9µH; RMS Current (Irms): 7.5A; Inductor Construction: Shielded; Saturation Current (Isat): 9.5A; Product Range: -; Power Inductor Case: 12.8mm x 12.8mm x 8mm; DC Resistance Max: 0.0125ohm;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82477-G4392-M
  • B82477G4392M