TDK B82442A1102K

Ind General Purpose Chip 1uH 10% 7.96MHz 10Q-Factor Ferrite 1.8A 2220 Blister T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82442A1102K.

IHS

Datasheet9 pages13 years ago

Newark

element14

Future Electronics

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-04-15
LTD Date2022-04-15

Related Parts

Inductor Power Unshielded Wirewound 1uH 10% 7.96MHz 10Q-Factor Ferrite 1.05A 110mOhm DCR 1812 T/R
Ind RF Choke Bobbin Core 1uH 10% 7.96MHz Ferrite 3.3A AXL Bag
Inductor Chip Wirewound 1uH 10% 7.96MHz 50Q-Factor Ferrite 0.45A 0.5Ohm DCR 1812 T/R
Ind General Purpose Chip Wirewound 1uH 10% 7.96MHz 30Q-Factor Ferrite 230mA 1210 T/R
Ind Chip Molded Wirewound 1uH 10% 7.96MHz 30Q-Factor 400mA 1210 T/R
Inductor Power Unshielded Wirewound 1uH 10% 7.9MHz 3.3A 0.03Ohm DCR AXL T/R

Descriptions

Descriptions of TDK B82442A1102K provided by its distributors.

Ind General Purpose Chip 1uH 10% 7.96MHz 10Q-Factor Ferrite 1.8A 2220 Blister T/R
SMT INDUCTOR General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 2220
GENERAL PURPOSE INDUCTOR RoHS Compliant Lead Free J BEND Fixed Inductor 150C 95MHz 24mOhm 1muH
B82442 Series 2220 1 uH ±10 % 1.8 A 0.024 Ohm SMT Unshielded Wirewound Inductor
Inductance:1Μh; Dc Resistance Max:0.024Ohm; Self Resonant Frequency Min:95Mhz; Dc Current Rating:1.8A; Inductor Case Style:2220 [5650 Metric]; Product Range:b82442A Series; Inductance Tolerance:± 10%; Inductor Construction:unshieldedrohs Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82442-A1102-K
  • B82442A1102K.