TDK B82422A3101K100

SURFACE MOUNT INDUCTOR General Purpose Inductor, 0.1uH, 10%, 1 Element, Ceramic-Core, SMD, 1210
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82422A3101K100.

Burklin Elektronik

Datasheet10 pages6 years ago

EPCOS

Newark

Future Electronics

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.1uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
Inductor RF Chip Unshielded Wirewound 0.1uH 10% 10MHz Ferrite 1A 0.1Ohm DCR 0603 T/R
Inductor RF Wirewound 0.1uH 10% 150MHz 60Q-Factor Alumina 0.4A 0.46Ohm DCR 0805 T/R
Inductor RF Shielded Multi-Layer 0.1uH 10% 25MHz 30Q-Factor Ferrite 0.25A 0.25Ohm DCR 1206 T/R
Inductor, ferrite,100Nh,10+% Tol,10-% Tol,0603-Case |Bourns, Inc. CS160808-R10K
TAIYO YUDENLK2125R10K-T
Inductor RF Shielded Multi-Layer 0.1uH 10% 25MHz 20Q-Factor Ferrite 0.27A 0.15Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK B82422A3101K100 provided by its distributors.

SURFACE MOUNT INDUCTOR General Purpose Inductor, 0.1uH, 10%, 1 Element, Ceramic-Core, SMD, 1210
Epcos B82422A WireWound SMDinductor w/ CeramicCore; 100 nH +/-10% 440mA Idc Q:25
Inductor RF Molded Wirewound 0.1uH 10% 10MHz 25Q-Factor Ceramic 0.44A 0.26Ohm DCR 1210 Automotive AEC-Q200 T/R
B82422 Series 1210 100 nH ±10 % Tol. 440 mA Surface Mount Multilayer Inductor
SMD / SMT Inductors (Coils), L=0.1μH, 3.2mm x 2.5mm [EIA 1210]
Inductor, 100Nh, 440Ma, +10%, 1Ghz; Inductance:100Nh; Dc Resistance Max:0.26Ohm; Self Resonant Frequency:1Ghz; Dc Current Rating:440Ma; Inductor Case Style:1210 [3225 Metric]; Product Range:B82422A Series; Inductance Tolerance:± 10% Rohs Compliant: Yes |Epcos B82422A3101K100
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82422-A3101-K100
  • B82422-A3101K100
  • B82422A3101K100.