Descriptions of TDK B82422A1332K100 provided by its distributors.
Wirewound Inductor, 3.3 uH, 1.2 Ohm, ± 10%, 110 MHz, 200 mA, 1210 [3225 Metric]
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
Inductor, 1210, 3.3Uh, 0.2A, 10% Rohs Compliant: Yes |Epcos B82422A1332K100.
Inductor RF Molded Wirewound 3.3uH 10% 1MHz 27Q-Factor Ferrite 0.2A 1.2Ohm DCR 1210 Automotive AEC-Q200 T/R
Epcos B82422A WireWound SMDinductor w/ FerriteCore; 3.3 uH +/-10% 200mA Idc Q:27
SMD / SMT Inductors (Coils), L=3.3μH, 3.2mm x 2.5mm [EIA 1210]
INDUCTOR, 3.3UH, 200MA, 10%, 1210; Inductance: 3.3µH; Product Range: -; DC Current Rating: 200mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 1.2ohm; Inductance Tolera
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters