Bourns PM1008-3R3K-RC

Ind Chip Wirewound 3.3uH 10% 7.9MHz 22Q-Factor Ferrite 185mA 1008 T/R
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM1008-3R3K-RC.

IHS

Datasheet2 pages7 years ago

Newark

Electro Sonic

DigiKey

Inventory History

3 month trend:
-14.29%

CAD Models

Download Bourns PM1008-3R3K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Chip Wirewound 3.3uH 10% 7.96MHz 30Q-Factor Ferrite 0.26A 1.2Ohm DCR 1210 T/R
Inductor Power Unshielded Wirewound 3.3uH 10% 7.9MHz 1.9A 0.054Ohm DCR AXL T/R
Ind General Purpose Chip Wirewound 3.3uH 10% 7.96MHz 50Q-Factor Ferrite 355mA 1812 T/R
Inductor RF Chip Unshielded Wirewound 3.3uH 10% 1MHz 20Q-Factor Ferrite 0.3A 1Ohm DCR 1210 T/R
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
Inductor RF Shielded Multi-Layer 3.3uH 10% 10MHz 35Q-Factor Ferrite 0.015A 1.55Ohm DCR 0603 T/R

Descriptions

Descriptions of Bourns PM1008-3R3K-RC provided by its distributors.

Ind Chip Wirewound 3.3uH 10% 7.9MHz 22Q-Factor Ferrite 185mA 1008 T/R
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 1008
7.9MHz 55MHz 185mA 22@7.9MHz 3.3¦ÌH 1.9¦¸ ¡À10% 1008 2.5mm*2mm*1.8mm
FIXED IND 3.3UH 185MA 1.9OHM SMD
PM1008 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 3.3muH
Chip Inductor, 3.3 Uh, 290Ma, 10%, 110Mhz; Rango De Producto:Serie Pm1008; Inductancia:3.3Μh; Inductancia, Tolerancia:± 10%; Caracasa Del Inductor Alta Frecuencia:1008 [Métrica 2516]; Frecuencia De Autoresonancia Mín.:55Mhz |Bourns Jw Miller PM1008-3R3K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.