TDK B82422A1223J100

SURFACE MOUNT INDUCTOR General Purpose Inductor, 22uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82422A1223J100.

Newark

Datasheet10 pages6 years ago

EPCOS

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 22uH 5% 2.52MHz 50Q-Factor 180mA 3.2Ohm DCR 1812 T/R
Inductor General Purpose Chip Wirewound 22uH 5% 2.52MHz 50Q-Factor Ferrite 180mA 3.2Ohm DCR 1812 T/R
Inductor General Purpose Chip Molded Wirewound 22uH 5% 2.52MHz 50Q-Factor Ferrite 0.18A 3.2Ohm DCR 1812 T/R
General Purpose Inductor, 22uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Inductor General Purpose Unshielded Wirewound 22uH 5% 2.52MHz 30Q-Factor 110mA 1210 T/R
NLV Series 1210 22 uH ±5% 110 mA 3.7 Ohm SMT Molded Wirewound Inductor

Descriptions

Descriptions of TDK B82422A1223J100 provided by its distributors.

SURFACE MOUNT INDUCTOR General Purpose Inductor, 22uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
Inductor RF Molded Wirewound 22uH 5% 100KHz 27Q-Factor Ferrite 0.14A 2.65Ohm DCR 1210 Automotive T/R
Inductor, 22Uh, 16Mhz, 1210 Rohs Compliant: Yes |EPCOS (TDK) B82422A1223J100
SMD / SMT Inductors (Coils), L=22μH, 3.2mm x 2.5mm [EIA 1210]
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82422-A1223-J100
  • B82422-A1223J100