Bourns PM1812-220J-RC

Inductor General Purpose Chip Molded Wirewound 22uH 5% 2.52MHz 50Q-Factor Ferrite 0.18A 3.2Ohm DCR 1812 T/R
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM1812-220J-RC.

IHS

Datasheet4 pages7 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
+6.35%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 22uH 5% 2.52MHz 50Q-Factor 180mA 3.2Ohm DCR 1812 T/R
Inductor General Purpose Chip Wirewound 22uH 5% 2.52MHz 50Q-Factor Ferrite 180mA 3.2Ohm DCR 1812 T/R
TAIYO YUDENLBM2016T220J
Inductor RF Wirewound 22uH 5% 2.52MHz 25Q-Factor Ferrite 0.14A 3.64Ohm DCR 0806 T/R
RF Choke Bobbin Core 22uH 5% 2.5MHz 50Q-Factor Ferrite 0.285A 1.2Ohm DCR AXL Bag
General Purpose Inductor, 22uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Inductor General Purpose Unshielded Wirewound 22uH 5% 2.52MHz 30Q-Factor 110mA 1210 T/R

Descriptions

Descriptions of Bourns PM1812-220J-RC provided by its distributors.

Inductor General Purpose Chip Molded Wirewound 22uH 5% 2.52MHz 50Q-Factor Ferrite 0.18A 3.2Ohm DCR 1812 T/R
General Purpose Inductor, 22uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
2.52MHz 13MHz 180mA 50@2.52MHz 22¦ÌH 3.2¦¸ ¡À5% 1812 4.5mm*3.2mm*3.4mm
FIXED IND 22UH 180MA 3.2 OHM SMD
Smd Inductor, 22 Uh, 180Ma, 5%, 13Mhz; Inductance:22Μh; Dc Resistance Max:3.2Ohm; Self Resonant Frequency:13Mhz; Dc Current Rating:180Ma; Inductor Case/Package:1812 [4532 Metric]; Product Range:Pm1812 Series; Core Material:Ferrite Rohs Compliant: Yes |Bourns Jw Miller PM1812-220J-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.