TDK B82422A1222K100

Inductor Chip Molded Wirewound 2.2uH 10% 1MHz 25Q-Factor Ferrite 270mA 750mOhm DCR 1210 Automotive Blister T/R
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82422A1222K100.

Burklin Elektronik

Datasheet10 pages6 years ago

EPCOS

Newark

Future Electronics

TME

CAD Models

Download TDK B82422A1222K100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Inductor RF Wirewound 2.2uH 10% 7.9MHz 28Q-Factor Ceramic 0.29A 2.8Ohm DCR 1008 T/R
Inductor Chip Wirewound 2.2uH 10% 7.96MHz 30Q-Factor Ferrite 0.32A 1Ohm DCR 1210 T/R
Inductor RF Shielded Wirewound 2.2uH 10% 7.96MHz 30Q-Factor Ferrite 0.32A 1Ohm DCR 1210 T/R
TAIYO YUDENLK10052R2K-T
Inductor RF Shielded Multi-Layer 2.2uH 10% 10MHz 20Q-Factor Ferrite 0.02A 1.15Ohm DCR 0402 T/R
Ind Chip Molded Wirewound 2.2uH 10% 7.96MHz 50Q-Factor 380mA 1812 T/R

Descriptions

Descriptions of TDK B82422A1222K100 provided by its distributors.

Inductor Chip Molded Wirewound 2.2uH 10% 1MHz 25Q-Factor Ferrite 270mA 750mOhm DCR 1210 Automotive Blister T/R
SURFACE MOUNT INDUCTOR General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
Epcos B82422A WireWound SMDinductor w/ FerriteCore; 2.2 uH +/-10% 270mA Idc Q:25
B82422 Series 1210 2.2 uH ±10 % Tol. 270 mA Surface Mount Multilayer Inductor
SMD / SMT Inductors (Coils), L=2.2μH, 3.2mm x 2.5mm [EIA 1210]
INDUCTOR, 2.2UH, 270MA, 10%, 1210; Inductance: 2.2µH; Product Range: -; DC Current Rating: 270mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.75ohm; Inductance Toler
CHIP INDUCTOR, 2.2UH, 270MA 10%; Inducta; Inductance:2.2µH; Inductance Tolerance:± 10%; DC Resistance Max:0.75ohm; DC Current Rating:270mA; Core Material:Ferrite; Inductor Case Style:1210; No. of Pins:2; Core Material:Ferrite; DC Current Max:270mA; Inductor Type:Laser Cut; Package / Case:1210; Q @ Vr F:25; Q Factor @ Frequency:25 @ 7.96MHz; Resistance:0.75ohm; Resonant Frequency:125MHz; Series:SIMID
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82422-A1222-K100
  • B82422-A1222K100
  • B82422A1222K100.